Hook-up Wire 16AWG 3.09mm Tinned Copper Red 600VAC Bulk
Alpha Wire 751626 RD199 technical specifications.
| Type | Hook-up Wire |
| Size | 16AWG |
| Maximum Outer Diameter | 3.09mm |
| Jacket Color | Red |
| Conductor Material | Tinned Copper |
| Max Voltage Rating | 600VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Alpha Wire 751626 RD199 to view detailed technical specifications.
No datasheet is available for this part.