
This multi-conductor cable features 4 conductors, each 22AWG with a 0.382mm² cross-sectional area, constructed from stranded copper (19x34). The conductors are insulated with PPE to a diameter of 0.145 inches and a thickness of 0.015 inches, all enclosed within a grey MPPE jacket. Rated for 300V, this cable operates within a temperature range of -40°C to 80°C and is supplied on a 100-foot spool.
Alpha Wire 78034SL005 technical specifications.
| Package/Case | 100 |
| Color | Grey |
| Conductor Material | Copper |
| Insulation Diameter | 0.145inch |
| Insulation Material | PPE |
| Insulation Thickness | 0.015inch |
| Jacket Material | MPPE |
| Length | 100foot |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Conductors | 4 |
| Outside Diameter | 3.68mm |
| Package Quantity | 1 |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | EcoCable® Mini |
| Stranding | 19X34 |
| Voltage | 300V |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Multi-Conductor |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 78034SL005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
