8-conductor, 28AWG multi-conductor shielded cable featuring 19x40 stranding of copper conductors. Offers a 300V voltage rating with PPE insulation (0.015" thickness, 0.138" diameter) and an MPPE jacket. Operating temperature range is -40°C to 80°C, with an outside diameter of 3.51mm. Supplied on a 100-foot spool, this RoHS compliant cable is designed for cable mounting.
Alpha Wire 78108SL005 technical specifications.
| Package/Case | 100 |
| Color | Grey |
| Conductor Material | Copper |
| Insulation Diameter | 0.138inch |
| Insulation Material | PPE |
| Insulation Thickness | 0.015inch |
| Jacket Material | MPPE |
| Length | 100foot |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Conductors | 8 |
| Outside Diameter | 3.51mm |
| Package Quantity | 1 |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | EcoCable® Mini |
| Stranding | 19X40 |
| Voltage | 300V |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Multi-Conductor |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 78108SL005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.