MULTICORE, 6, 22AWG, SLATE, 600V, 30.5M; No. of Cores:6Core; Wire Gauge:22AWG; Conductor Area CSA:0.38mm²; No. of Max Strands x Strand Size:19 x 0.16mm; Reel Length (Imperial):100ft; Reel Length (Metric):30.5m; Voltage Rating:600V; External Diameter:5.79mm; Conductor Material:Tinned Copper; Jacket Material:MPPE; Jacket Colour:Slate; SVHC:No SVHC (15-Jun-2015); Product Range:79047 Series
Alpha Wire 79047 technical specifications.
| Color | Grey |
| Conductor Material | Copper |
| Jacket Material | MPPE |
| Mount | External |
| Number of Conductors | 6 |
| Outside Diameter | 5.79mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Voltage Rating | 600V |
| DC Rated Voltage | 600V |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 79047 to view detailed technical specifications.
No datasheet is available for this part.