
16AWG 34-conductor unshielded multi-conductor cable, featuring a 600V voltage rating and a 90°C maximum operating temperature. Constructed with copper conductors, PVC insulation, and a PVC jacket, this cable offers a 100-foot length on a spool. It operates within a temperature range of -40°C to 90°C and is RoHS compliant. Approvals include UL, CSA, VDE, and CE.
Alpha Wire 85634BK005 technical specifications.
| Approvals | UL, CSA, VDE, CE |
| Package/Case | 168 |
| Color | Black |
| Conductor Material | Copper |
| Insulation Diameter | 0.936inch |
| Insulation Material | PVC |
| Insulation Thickness | 0.065inch |
| Jacket Material | PVC |
| Length | 100foot |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Conductors | 34 |
| Outside Diameter | 23.47mm |
| Package Quantity | 1 |
| Packaging | Spool |
| RoHS Compliant | Yes |
| Series | Xtra-Guard® Flex |
| Shielding | Unshielded |
| Stranding | 63 x 38 |
| Voltage | 600V |
| Voltage Rating | 600V |
| DC Rated Voltage | 600V |
| Weight | 76lb |
| Wire/Cable Gauge | 16AWG |
| Wire/Cable Type | Multi-Conductor |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 85634BK005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.