
26AWG multi-pair cable featuring 4 pairs (8 conductors) of stranded copper, each insulated with PVC to a 0.04-inch thickness. This shielded cable boasts a 300V voltage rating and a maximum operating temperature of 105°C, suitable for a wide range of applications. The overall cable diameter is 0.27 inches, with a grey PVC jacket for durability. Approvals include UL, CSA, VDE, and CE, ensuring compliance with international standards. Supplied on a 500-foot spool, this RoHS compliant cable is designed for flexible installation.
Alpha Wire 86504CYSL002 technical specifications.
| Approvals | UL, CSA, VDE, CE |
| Color | Grey |
| Conductor Material | Copper |
| Diameter | 0.27inch |
| Insulation Diameter | 0.272inch |
| Insulation Material | PVC |
| Insulation Thickness | 0.04inch |
| Jacket Material | PVC |
| Length | 500foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -10°C |
| Mount | Cable |
| Number of Conductors | 8 |
| Number of Pairs | 4 |
| Outside Diameter | 6.91mm |
| Package Quantity | 1 |
| Packaging | Spool |
| RoHS Compliant | Yes |
| Series | Xtra-Guard® Flex |
| Shielding | Shielded |
| Stranding | 7 x 34 |
| Thickness | 0.01inch |
| Voltage | 300V |
| Voltage Rating | 300V |
| Weight | 22.16lb |
| Wire/Cable Gauge | 26AWG |
| Wire/Cable Type | Multi-Pair |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 86504CYSL002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.