
Multi-pair cable, 26AWG, 8 pairs, 16 conductors, shielded, featuring copper conductors with 7 x 34 stranding. Insulated with PVC to a 0.04-inch thickness, this cable has an overall diameter of 0.35 inches and a jacket of PVC. Rated for 300V, it operates between -10°C and 105°C and is UL, CSA, VDE, and CE approved. Supplied on a 500-foot spool, this RoHS compliant cable is designed for flexible applications.
Alpha Wire 86508CYSL002 technical specifications.
| Approvals | UL, CSA, VDE, CE |
| Color | Grey |
| Conductor Material | Copper |
| Diameter | 0.35inch |
| Insulation Diameter | 0.355inch |
| Insulation Material | PVC |
| Insulation Thickness | 0.04inch |
| Jacket Material | PVC |
| Length | 500foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -10°C |
| Mount | Cable |
| Number of Conductors | 16 |
| Number of Pairs | 8 |
| Outside Diameter | 9.02mm |
| Package Quantity | 1 |
| Packaging | Spool |
| RoHS Compliant | Yes |
| Series | Xtra-Guard® Flex |
| Shielding | Shielded |
| Stranding | 7 x 34 |
| Thickness | 0.01inch |
| Voltage | 300V |
| Voltage Rating | 300V |
| Weight | 34lb |
| Wire/Cable Gauge | 26AWG |
| Wire/Cable Type | Multi-Pair |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 86508CYSL002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.