
Multi-pair cable featuring 16 conductors, 24AWG stranded copper (10x34) construction, and 8 shielded pairs. PVC insulation with a 0.04-inch thickness and 0.385-inch diameter, housed within a grey PVC jacket. Operating temperature range of -10°C to 105°C, with a 300V voltage rating. This RoHS compliant cable is supplied on a 500-foot spool and holds UL, CSA, VDE, and CE approvals.
Alpha Wire 86608CYSL002 technical specifications.
| Approvals | UL, CSA, VDE, CE |
| Color | Grey |
| Conductor Material | Copper |
| Insulation Diameter | 0.385inch |
| Insulation Material | PVC |
| Insulation Thickness | 0.04inch |
| Jacket Material | PVC |
| Length | 500foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -10°C |
| Mount | Cable |
| Number of Conductors | 16 |
| Number of Pairs | 8 |
| Outside Diameter | 9.4mm |
| Package Quantity | 1 |
| Packaging | Spool |
| RoHS Compliant | Yes |
| Series | Xtra-Guard® Flex |
| Shielding | Shielded |
| Stranding | 10 x 34 |
| Voltage | 300V |
| Voltage Rating | 300V |
| Weight | 40.19lb |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Multi-Pair |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 86608CYSL002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.