
Cable; 7Cond; 22AWG; 7x30; TC; PVC ins; Chrome PVC jkt; AWM
Alpha Wire 882207SL005 technical specifications.
| Approvals | UL, CSA |
| Package/Case | 300 |
| Color | Grey, Chrome |
| Conductor Material | Copper |
| Insulation Material | PVC |
| Jacket Material | PVC |
| Length | 100foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Conductors | 7 |
| Outside Diameter | 5.436mm |
| Package Quantity | 1 |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Stranding | 7X30 |
| Voltage | 300V |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Multi-Conductor |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 882207SL005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.