Alpha Wire 9178BCLEAR technical specifications.
| Color | Natural |
| Conductor Material | Copper, Steel, Silver |
| Dielectric Material | TFE |
| Impedance | 50R |
| Jacket Material | FEP |
| Mount | Cable |
| Outside Diameter | 1.8mm |
| Reach SVHC Compliant | No |
| Wire/Cable Gauge | 30AWG |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 9178BCLEAR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.