
Heat Shrink Tubing and Sleeves 3/16in ID SHRNK TUBN 100ft SPOOL BLACK
Alpha Wire F1053/16BK005 technical specifications.
| Approvals | UL, CSA |
| Body Material | PVC, Polyvinyl, Polyvinylchloride |
| Package/Case | 100 |
| Color | Black |
| Flammability Rating | UL224 |
| Inside Diameter | 0.187inch |
| Length | 100foot |
| Material | PVC, Polyvinyl, Poly, Vinyl, Polyvinylchloride |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | FIT®-105 |
| Weight | 1lb |
| Wire/Cable Diameter | 4.75mm |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire F1053/16BK005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.