
HEATSHRINK, 2:1, CLR, 6.35MM, PK25
Alpha Wire F2211/4CL103 technical specifications.
| Approvals | UL, CSA |
| Body Material | PO, Polyolefin |
| Package/Case | 125 |
| Color | Clear |
| Flammability Rating | UL224 |
| Inside Diameter | 0.25inch |
| Length | 4foot |
| Material | Polyolefin, PO |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -20°C |
| Package Quantity | 1 |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| Series | FIT®-221 |
| Weight | 1lb |
| Wire/Cable Diameter | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire F2211/4CL103 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.