
This heat shrink tubing is made from polyolefin material with a black color, and has a diameter of 4.75mm and a length of 0.5foot. It is rated for a maximum operating temperature of 135°C and a minimum operating temperature of -55°C. The tubing is available in bulk packaging with 24 units per package, and is compliant with UL and CSA approvals.
Alpha Wire F2213/16BK063 technical specifications.
| Approvals | UL, CSA |
| Body Material | PO, Polyolefin |
| Color | Black |
| Flammability Rating | UL224 |
| Inside Diameter | 0.187inch |
| Length | 0.5foot |
| Material | Polyolefin, PO |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 24 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | FIT®-221 |
| Weight | 1lb |
| Wire/Cable Diameter | 4.75mm |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire F2213/16BK063 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
