
Alpha Wire F221B1/8BK100 technical specifications.
| Body Material | PO, Polyolefin |
| Package/Case | 125 |
| Color | Black |
| Diameter | 3.18mm |
| Features | General Purpose |
| Flammability Rating | UL224 |
| Inside Diameter | 0.125inch |
| Lead Free | Lead Free |
| Length | 4foot |
| Material | Polyolefin, PO |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 250 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | FIT®-221B |
| Weight | 11lb |
| Wire/Cable Diameter | 3.18mm |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire F221B1/8BK100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
