
This 12.7mm polyolefin heat shrink tubing from Alpha Wire is available in black color with a flammability rating of UL224. It has a maximum operating temperature of 135°C and a minimum operating temperature of -55°C. The tubing is made from polyolefin material and is available in a bulk packaging with a package quantity of 1. It is not Reach SVHC compliant.
Alpha Wire F221V1/2BK105 technical specifications.
| Approvals | UL, CSA |
| Body Material | PO, Polyolefin |
| Color | Black |
| Flammability Rating | UL224 |
| Inside Diameter | 0.5inch |
| Length | 4foot |
| Material | Polyolefin, PO |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | FIT®-221V |
| Weight | 11.200001oz |
| Wire/Cable Diameter | 12.7mm |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire F221V1/2BK105 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
