
The FIT-221V series heat shrink tubing is made from polyolefin material with a black color. It has a maximum operating temperature of 135°C and a minimum operating temperature of -20°C. The tubing is available in a bulk packaging quantity of 1. It meets UL and CSA approvals and has a flammability rating of UL224. The tubing has a 6.35mm wire/cable diameter and an inside diameter of 0.25inch.
Alpha Wire F221V1/4BK103 technical specifications.
| Approvals | UL, CSA |
| Body Material | PO, Polyolefin |
| Package/Case | 125 |
| Color | Black |
| Flammability Rating | UL224 |
| Inside Diameter | 0.25inch |
| Length | 4foot |
| Material | Polyolefin, PO |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -20°C |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | FIT®-221V |
| Weight | 1.4lb |
| Wire/Cable Diameter | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire F221V1/4BK103 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
