
Heat Shrink Tubing and Sleeves 3/4in ID SHRNK TUBN 4ft STICK BLACK
Alpha Wire F3003/4BK105 technical specifications.
| Approvals | UL |
| Body Material | PO, Polyolefin |
| Color | Black |
| Flammability Rating | UL224 |
| Inside Diameter | 0.75inch |
| Length | 4foot |
| Material | Polyolefin, PO |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | FIT®-300 |
| Weight | 8.000001oz |
| Wire/Cable Diameter | 19.1mm |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire F3003/4BK105 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
