Heat Shrink Tubing, FIT 221, 2:1, 1.999 , 50.8 mm, Transparent, 125 ft, 38.1 m
Alpha Wire FIT2212INCL015 technical specifications.
| Approvals | UL, CSA |
| Package/Case | 125 |
| Color | Clear |
| Length | 125foot |
| Material | Polyolefin |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire FIT2212INCL015 to view detailed technical specifications.
No datasheet is available for this part.