ALPHA WIRE FIT2212IN GR105 Heat Shrink Tubing, Pack of 5 1.22m Pieces, 50.8 mm, 1.999 ", 2:1, Green, 4 ft, 1.22 m
Alpha Wire FIT2212INGR105 technical specifications.
| Approvals | UL, CSA |
| Body Material | PO, Polyolefin |
| Color | Green |
| Length | 4foot |
| Material | Polyolefin |
| Packaging | Box |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire FIT2212INGR105 to view detailed technical specifications.
No datasheet is available for this part.