
Alpha Wire GRP-120-NF14-BK002 technical specifications.
| Body Material | PET, Polyethylene |
| Color | Black |
| Inside Diameter | 11.1mm |
| Length | 152.4m |
| Material | Polyester |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire GRP-120-NF14-BK002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
