Alpha Wire PBM0003-RD199 technical specifications.
| Color | Red |
| Insulation Diameter | 0.659inch |
| Insulation Material | PVC |
| Insulation Thickness | 0.082inch |
| Length | 5000foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Number of Conductors | 1 |
| Package Quantity | 5000 |
| Voltage | 600V |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire PBM0003-RD199 to view detailed technical specifications.
No datasheet is available for this part.