Alpha Wire PBM0230-RD199 technical specifications.
| Color | Red |
| Insulation Diameter | 0.471inch |
| Insulation Material | PVC |
| Insulation Thickness | 0.065inch |
| Length | 1000foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Number of Conductors | 1 |
| Package Quantity | 1000 |
| Voltage | 600V |
| Wire/Cable Gauge | 2AWG |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire PBM0230-RD199 to view detailed technical specifications.
No datasheet is available for this part.