General Purpose Inductor, 0.11uH, 20%, 1 Element, SMD, CHIP, 2626
Alps Alpine GLMHR1103A technical specifications.
| Number of Terminals | 2 |
| Number of Functions | 1 |
| Tolerance | 20 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.11 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.00057 |
| Rated Current-Max | 28 |
| Test Frequency | 0.1 |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Alps Alpine GLMHR1103A to view detailed technical specifications.
No datasheet is available for this part.