The HGARAP001A from Alps Alpine is an industrial-grade IC with a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. It features 8 terminals and a dual-terminal position. The IC is packaged in an LSSOP package with dimensions of 2.8mm in width and 2.95mm in length. It operates at a supply voltage of up to 5.5V and is designed for industrial applications.
Alps Alpine HGARAP001A technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 2.8 |
| Length | 2.95 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Max (Vsup) | 5.5 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Alps Alpine HGARAP001A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.