Magnetoresistive Sensor, Rectangular, Surface Mount, SOT-23, 3 PIN
Alps Alpine HGDEPT021B technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Supply Voltage-Min | 1.6 |
| Supply Voltage-Max | 3.6 |
| Termination Type | SOLDER |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Alps Alpine HGDEPT021B to view detailed technical specifications.
No datasheet is available for this part.