Magnetoresistive Sensor20Gs Magnetic Field 4-Pin SON T/R
Alps Alpine HGDFPN021A technical specifications.
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Module/IC Classification | IC |
| Maximum Magnetic Field | 20Gs |
| Typical Operating Supply Voltage | 5V |
| Pin Count | 4 |
| Package/Case | SON |
| Package Family Name | SON |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Alps Alpine HGDFPN021A to view detailed technical specifications.
No datasheet is available for this part.