Humidity Sensor Analog Serial (I2C) SMD
Alps Alpine HSHCA technical specifications.
| Interface Type | Serial (I2C) |
| Function | Humidity Sensor |
| Max Operating Supply Voltage | 3.6V |
| Output Type | Analog |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| Min Operating Supply Voltage | 2.2V |
| Typical Operating Supply Voltage | 2.5|3.3V |
| Package/Case | SMD |
| Package Family Name | SMD |
Download the complete datasheet for Alps Alpine HSHCA to view detailed technical specifications.
No datasheet is available for this part.