This single-function analog IC from Alps Alpine features a 4-pin package and operates within a temperature range of -20 to 60°C. The device is designed to function with a nominal supply voltage of 5V, with a maximum and minimum supply voltage of 5.05V and 4.95V, respectively. The IC's package dimensions are 13mm in width and 30mm in length.
Alps Alpine HSHCAA120B technical specifications.
| Max Operating Temperature | 60 |
| Number of Terminals | 4 |
| Min Operating Temperature | -20 |
| Terminal Position | UNSPECIFIED |
| JEDEC Package Code | R-XXMA-X4 |
| Width | 13 |
| Length | 30 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.05 |
| Supply Voltage-Min (Vsup) | 4.95 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Alps Alpine HSHCAA120B to view detailed technical specifications.
No datasheet is available for this part.