The HSHCAL humidity/temperature sensor from Alps Alpine features a 14-bit resolution and ±5%RH accuracy. It operates over a temperature range of -20°C to 85°C and can be supplied with a voltage between 2.5V and 5.5V. The sensor provides digital output and is available in a 6-pin SMD package.
Alps Alpine HSHCAL technical specifications.
| Interface Type | Serial (I2C) |
| Function | Humidity/Temperature Sensor |
| Resolution | 14bit |
| Max Operating Supply Voltage | 5.5V |
| Accuracy | ±5%RH |
| Output Type | Digital |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| Min Operating Supply Voltage | 2.5V |
| Typical Operating Supply Voltage | 3.3|5V |
| Pin Count | 6 |
| Package/Case | SMD |
| Package Family Name | SMD |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Alps Alpine HSHCAL to view detailed technical specifications.
No datasheet is available for this part.