The HSPPAD pressure sensor from Alps Alpine operates within a pressure range of 30kPa to 110kPa and a temperature range of -40 to 85°C. It has a maximum operating supply voltage of 3.6V and a minimum of 1.7V. Typical operating supply voltages are 1.8V, 2.5V, and 3.3V. This 8-pin SMD package is suitable for industrial applications.
Alps Alpine HSPPAD technical specifications.
| Operating Pressure Range | 30kPa to 110kPa |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Max Operating Supply Voltage | 3.6V |
| Min Operating Supply Voltage | 1.7V |
| Typical Operating Supply Voltage | 1.8|2.5|3.3V |
| Pin Count | 8 |
| Package/Case | SMD |
| Package Family Name | SMD |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Alps Alpine HSPPAD to view detailed technical specifications.
No datasheet is available for this part.