Peizoresistive Sensor, Absolute, 4.35Psi Min, 15.95Psi Max,
Alps Alpine HSPPAD132A technical specifications.
| Max Operating Temperature | 60 |
| Min Operating Temperature | -10 |
| Supply Voltage-Min | 1.7 |
| Supply Voltage-Max | 3.6 |
| Number of Bits | 16 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Alps Alpine HSPPAD132A to view detailed technical specifications.
No datasheet is available for this part.