Peizoresistive Sensor, Barometric, 4.35Psi Min, 30.45Psi Max, Square, Surface Mount, LGA-5
Alps Alpine HSPPAD143A technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Supply Voltage-Min | 1.7 |
| Supply Voltage-Max | 3.6 |
| Number of Bits | 17 |
| Termination Type | SOLDER |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Alps Alpine HSPPAD143A to view detailed technical specifications.
No datasheet is available for this part.