Alps Alpine RDC10 technical specifications.
| Type | Linear |
| Max Operating Supply Voltage | 5V |
| Linearity Error | ±0.5% |
| Resistance Tolerance | ±30% |
| Maximum Operating Force | 0.25N |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| Linearity | Yes |
Download the complete datasheet for Alps Alpine RDC10 to view detailed technical specifications.
No datasheet is available for this part.