Alps Alpine RDC80 technical specifications.
| Type | Rotary |
| Max Operating Supply Voltage | 5V |
| Linearity Error | ±3% |
| Resistance Tolerance | ±30% |
| Maximum Operating Torque | 0.01N.m |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 120°C |
| Linearity | Yes |
Download the complete datasheet for Alps Alpine RDC80 to view detailed technical specifications.
No datasheet is available for this part.