Potentiometer, 0.03W, 50000ohm, 30% +/-Tol, 1 Turn(s),
Alps Alpine RK08H12100GP technical specifications.
| Max Operating Temperature | 60 |
| Number of Terminals | 3 |
| Min Operating Temperature | -10 |
| Tolerance | 30 |
| Resistance | 50000 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Alps Alpine RK08H12100GP to view detailed technical specifications.
No datasheet is available for this part.