Potentiometer, 50000ohm, 20V, 20% +/-Tol, 3939
Alps Alpine RK09K11100E9 technical specifications.
| Max Operating Temperature | 70 |
| Min Operating Temperature | -10 |
| Package Length | 9.8 |
| Tolerance | 20 |
| Package Width | 10 |
| Package Height | 12 |
| Resistance | 50000 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Alps Alpine RK09K11100E9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.