Potentiometer, 20000ohm, 10V, 20% +/-Tol, 4842,
Alps Alpine RK09L112003P technical specifications.
| Max Operating Temperature | 70 |
| Min Operating Temperature | -10 |
| Package Length | 12.1 |
| Tolerance | 20 |
| Package Width | 10.7 |
| Package Height | 11.35 |
| Resistance | 20000 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Alps Alpine RK09L112003P to view detailed technical specifications.
No datasheet is available for this part.