Potentiometer, 10000ohm, 10V, 20% +/-Tol, 4845
Alps Alpine RK09L114001T technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 3 |
| Min Operating Temperature | -10 |
| Package Length | 12.1 |
| Tolerance | 20 |
| Package Width | 11.35 |
| Package Height | 10 |
| Resistance | 10000 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Alps Alpine RK09L114001T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.