Potentiometer, 0.03W, 10000ohm, 30% +/-Tol, 1 Turn(s),
Alps Alpine RK10J12R0A0B technical specifications.
| Max Operating Temperature | 60 |
| Number of Terminals | 5 |
| Min Operating Temperature | -10 |
| Tolerance | 30 |
| Resistance | 10000 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Alps Alpine RK10J12R0A0B to view detailed technical specifications.
No datasheet is available for this part.