Alps Alpine RK11K1120060 technical specifications.
| Max Operating Temperature | 70 |
| Min Operating Temperature | -10 |
| Package Length | 11 |
| Tolerance | 20 |
| Package Width | 10.1 |
| Package Height | 16.6 |
| Resistance | 20000 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Alps Alpine RK11K1120060 to view detailed technical specifications.
No datasheet is available for this part.