Alps Alpine RK12L1230C0K technical specifications.
| Max Operating Temperature | 70 |
| Min Operating Temperature | -10 |
| Package Length | 23.5 |
| Tolerance | 20 |
| Package Width | 15.5 |
| Package Height | 13 |
| Resistance | 50000 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Alps Alpine RK12L1230C0K to view detailed technical specifications.
No datasheet is available for this part.