Potentiometer, 0.1W, 10000ohm, 20% +/-Tol, 1 Turn(s)
Alps Alpine RK1631110TBK technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 3 |
| Min Operating Temperature | -10 |
| Tolerance | 20 |
| Resistance | 10000 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Alps Alpine RK1631110TBK to view detailed technical specifications.
No datasheet is available for this part.