Potentiometer, 0.05W, 100000ohm, 20% +/-Tol, 1 Turn(s),
Alps Alpine RK16814MGA0K technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 16 |
| Min Operating Temperature | -10 |
| Tolerance | 20 |
| Resistance | 100000 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Alps Alpine RK16814MGA0K to view detailed technical specifications.
No datasheet is available for this part.