Potentiometer, 0.0125W, 10000ohm, 1 Turn(s), ROHS COMPLIANT
Alps Alpine RKJXK122000D technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 6 |
| Min Operating Temperature | -10 |
| Resistance | 10000 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Alps Alpine RKJXK122000D to view detailed technical specifications.
No datasheet is available for this part.