Alps Alpine RKJXV1220001 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 6 |
| Min Operating Temperature | -10 |
| Resistance | 10000 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Alps Alpine RKJXV1220001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.