Potentiometer, 0.1W, 200000ohm, 20% +/-Tol,
Alps Alpine RS30H11AAA0B technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 4 |
| Min Operating Temperature | -25 |
| Tolerance | 20 |
| Resistance | 200000 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Alps Alpine RS30H11AAA0B to view detailed technical specifications.
No datasheet is available for this part.