Switch Push Button N.C. SPST Round Button 10A 12VDC Quick Connect Screw Mount Tray
Alps Alpine SDDHA10100 technical specifications.
| Actuator Style | Round Button |
| Termination Style | Quick Connect |
| Mounting | Screw Mount |
| Switch Configuration | N.C. |
| Pole Throw Configuration | SPST |
| Max Current Rating | 10@12VDCA |
| Max DC Voltage Rating | 12V |
| Cage Code | S5341 |
| EU RoHS | Yes |
| HTS Code | 8536509035 |
| Schedule B | 8536509035 |
| ECCN | EAR99 |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Alps Alpine SDDHA10100 to view detailed technical specifications.
No datasheet is available for this part.