Alps Alpine SK2AA00290 technical specifications.
| Type | Key Top/Square Cap |
| Switch Type | Tactile Switch |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 70°C |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Alps Alpine SK2AA00290 to view detailed technical specifications.
No datasheet is available for this part.