Alps Alpine SK2AA00300 technical specifications.
| Type | Key Top/Square Cap |
| Switch Type | Tactile Switch |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Alps Alpine SK2AA00300 to view detailed technical specifications.
No datasheet is available for this part.