Alps Alpine SKEYAHA010 technical specifications.
| Max Operating Temperature | 90 |
| Min Operating Temperature | -40 |
| Termination Type | SOLDER |
| Manufacturer Series | SKEY |
| Eccn Code | EAR99 |
| HTS Code | 8536.50.90.33 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Alps Alpine SKEYAHA010 to view detailed technical specifications.
No datasheet is available for this part.